Part Details for TEA1733LT/N1,118 by NXP Semiconductors
Overview of TEA1733LT/N1,118 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA1733LT/N1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R3091
|
Newark | Tea1733Lt/N1/ Reel Rohs Compliant: Yes |Nxp TEA1733LT/N1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4090 / $0.5540 | Buy Now |
DISTI #
568-5346-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4163 / $1.0700 | Buy Now |
DISTI #
TEA1733LT/N1,118
|
Avnet Americas | Switched Mode Power Supply Controller 8-Pin SO T/R - Tape and Reel (Alt: TEA1733LT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3928 / $0.4508 | Buy Now |
DISTI #
771-TEA1733LT/N1118
|
Mouser Electronics | AC/DC Converters 75W 72% 66.5KHz RoHS: Compliant | 13350 |
|
$0.4020 / $0.6000 | Buy Now |
DISTI #
V72:2272_06546973
|
Arrow Electronics | AC to DC Switching Converter Flyback 13.2V 62kHz to 71kHz T/R 8-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2335 Container: Cut Strips | Americas - 2395 |
|
$0.4129 / $0.5883 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3930 | Buy Now |
DISTI #
69060440
|
Verical | AC to DC Switching Converter Flyback 13.2V 62kHz to 71kHz T/R 8-Pin SO RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2201 | Americas - 2395 |
|
$0.4388 | Buy Now |
DISTI #
71263566
|
Verical | AC to DC Switching Converter Flyback 13.2V 62kHz to 71kHz T/R 8-Pin SO RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2335 | Americas - 2395 |
|
$0.4129 / $0.5220 | Buy Now |
DISTI #
TEA1733LT/N1,118
|
Avnet Americas | Switched Mode Power Supply Controller 8-Pin SO T/R - Tape and Reel (Alt: TEA1733LT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3928 / $0.4508 | Buy Now |
DISTI #
TEA1733LT/N1,118
|
EBV Elektronik | Switched Mode Power Supply Controller 8-Pin SO T/R (Alt: TEA1733LT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TEA1733LT/N1,118
TEA1733LT/N1,118 CAD Models
TEA1733LT/N1,118 Part Data Attributes:
|
TEA1733LT/N1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1733LT/N1,118
NXP Semiconductors
Low voltage start-up flyback controller suitable for fixed frequency/CCM SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 10.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 71 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |