Part Details for TEA1731TS/1Z by NXP Semiconductors
Overview of TEA1731TS/1Z by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA1731TS/1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7318
|
Newark | Tea1731Ts/1/ Reel Rohs Compliant: Yes |Nxp TEA1731TS/1Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.2780 | Buy Now |
DISTI #
TEA1731TS/1Z-ND
|
DigiKey | IC SMPS FLYBACK CTLR 6TSOP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2613 / $0.3031 | Buy Now |
DISTI #
TEA1731TS/1Z
|
Avnet Americas | AC to DC Controller 1-OUT 12V to 30V Flyback 6-Pin TSOP T/R - Tape and Reel (Alt: TEA1731TS/1Z) Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2587 / $0.2857 | Buy Now |
DISTI #
771-TEA1731TS/1Z
|
Mouser Electronics | Switching Controllers TEA1731TS/1 RoHS: Compliant | 0 |
|
$0.2640 / $0.2780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2530 | Buy Now |
DISTI #
TEA1731TS/1Z
|
Avnet Silica | AC to DC Controller 1-OUT 12V to 30V Flyback 6-Pin TSOP T/R (Alt: TEA1731TS/1Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TEA1731TS/1Z
|
EBV Elektronik | AC to DC Controller 1-OUT 12V to 30V Flyback 6-Pin TSOP T/R (Alt: TEA1731TS/1Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |