Power Circuits
TEA1400
Description: IC 0.5 A BATTERY CHARGE CONTROLLER, 62 kHz SWITCHING FREQ-MAX, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16, Switching Regulator or Controller

Overview of TEA1400 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TEA1400 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEA1400 by NXP Semiconductors

TEA1400
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
BATTERY CHARGE CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
650 V
Input Voltage-Min
9 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3/e4
Length
21.6 mm
Number of Functions
1
Number of Terminals
16
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
62 kHz
Terminal Finish
TIN/NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TEA1400
    NXP Semiconductors
    IC 0.5 A BATTERY CHARGE CONTROLLER, 62 kHz SWITCHING FREQ-MAX, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16, Switching Regulator or Controller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEA1400 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEA1400 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TEA1400 would you like to use for your alert(s)?
  • Please alert me when TEA1400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEA1400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEA1400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEA1400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEA1400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEA1400 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: