Part Details for TE80BR68J by TE Connectivity
Results Overview of TE80BR68J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TE80BR68J Information
TE80BR68J by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TE80BR68J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6772
|
Newark | Res, R68, 80W, Solder Lug, Wirewound, Resistance:0.68Ohm, Product Range:Te Series, Power Rating:8... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$3.8900 | Buy Now |
DISTI #
1712-TE80BR68J-ND
|
DigiKey | TE 80W R68 5% BRACKET Min Qty: 1 Lead time: 27 Weeks Container: Box |
9 In Stock |
|
$11.5855 / $24.6700 | Buy Now |
DISTI #
50AJ6772
|
Avnet Americas | Resistor, 680 Milliohm, ? 5%, 80 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 50AJ6772) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk |
10 Partner Stock |
|
$11.7600 / $18.4800 | Buy Now |
DISTI #
5-1879443-2
|
Avnet Americas | Resistor, 680 Milliohm, ? 5%, 80 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 5-1879443-2) Min Qty: 10 Package Multiple: 5 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$10.4165 / $11.1288 | Buy Now |
DISTI #
279-TE80BR68J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 80W R68 5% Bracket RoHS: Compliant | 0 |
|
$11.4200 / $23.3100 | Order Now |
|
Onlinecomponents.com | TE 80W R68 5% Bracket RoHS: Compliant | 0 |
|
$9.4700 / $15.3500 | Buy Now |
DISTI #
5-1879443-2
|
Avnet Abacus | Resistor 680 Milliohm 5 80 W Wirewound High Power Solder Lug (Alt: 5-1879443-2) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 80W R68 5% Bracket RoHS: Compliant | 0 |
|
$9.4700 / $15.3500 | Buy Now |
Part Details for TE80BR68J
TE80BR68J CAD Models
TE80BR68J Part Data Attributes
|
TE80BR68J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE80BR68J
TE Connectivity
Fixed Resistor, Wire Wound, 80W, 0.68ohm, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28 mm | |
Package Length | 196 mm | |
Package Style | TUBULAR | |
Packing Method | BOX | |
Physical Dimension | 196mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 80 W | |
Rated Temperature | 70 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 7.376 V |