Part Details for TE60A1203F01 by SL Power Electronics
Overview of TE60A1203F01 by SL Power Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE60A1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4613
|
Newark | Power Supply |Sl Power TE60A1203F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4500 / $57.5400 | Buy Now |
DISTI #
271-2930-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 60W Min Qty: 1 Lead time: 8 Weeks Container: Box |
38 In Stock |
|
$30.8153 / $37.6500 | Buy Now |
DISTI #
675-TE60A1203F01
|
Mouser Electronics | Desktop AC Adapters Desktop IEC60320 C14 12Vdc, 60W, Level VI RoHS: Compliant | 0 |
|
$30.8100 / $37.6500 | Order Now |
DISTI #
V36:1790_10782386
|
Arrow Electronics | Plug-In Adapter Single-OUT 12V 5A 60W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2336 | Americas - 248 |
|
$28.6500 / $36.5800 | Buy Now |
DISTI #
70606683
|
RS | Power Supply, AC-DC, Class I Desktop, 12V,5A, 90-264V In | SL Power ( Ault / Condor ) TE60A1203F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 224 |
|
$34.5600 / $38.4000 | Buy Now |
|
Onlinecomponents.com | 60 W, Single Output, 12 VDC@5.0 A Industrial Desktop AC-DC Power Supply RoHS: Compliant |
200 Partner Stock |
|
$30.4200 / $39.4900 | Buy Now |
DISTI #
76442528
|
Verical | Plug-In Adapter Single-OUT 12V 5A 60W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 248 |
|
$28.6500 / $36.5800 | Buy Now |
DISTI #
33934779
|
Verical | Plug-In Adapter Single-OUT 12V 5A 60W RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$29.4900 | Buy Now |
DISTI #
000000000005385125
|
Sager | Desktop AC Adapters Desktop IEC60320 C14 12Vdc, 60W, Level VI Min Qty: 1 | 15 |
|
$28.8200 / $34.4900 | Buy Now |
|
Master Electronics | 60 W, Single Output, 12 VDC@5.0 A Industrial Desktop AC-DC Power Supply RoHS: Compliant |
200 Partner Stock |
|
$30.4200 / $39.4900 | Buy Now |