Part Details for TE600B1K5J by TE Connectivity
Overview of TE600B1K5J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE600B1K5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4049
|
Newark | Te 600W 1K5 5% Bracket |Cgs Te Connectivity TE600B1K5J RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0200 / $63.9300 | Buy Now |
DISTI #
A137903-ND
|
DigiKey | RES CHAS MNT 1.5K OHM 5% 600W Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9010 | Buy Now |
DISTI #
279-TE600B1K5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1.5 Ohms 5% 440ppm 600 Watt Bracket Mnt RoHS: Compliant | 0 |
|
$51.1700 / $68.8800 | Order Now |
|
Onlinecomponents.com | TE 600W 1K5 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$44.7800 / $67.2100 | Buy Now |
DISTI #
3-1879451-9
|
Avnet Abacus | Resistor, 1.5 kOhm, � 5%, 600 W, Wirewound, High Power, Solder Lug (Alt: 3-1879451-9) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 600W 1K5 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$44.7800 / $67.2100 | Buy Now |
Part Details for TE600B1K5J
TE600B1K5J CAD Models
TE600B1K5J Part Data Attributes
|
TE600B1K5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE600B1K5J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 389mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 600 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |
Alternate Parts for TE600B1K5J
This table gives cross-reference parts and alternative options found for TE600B1K5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE600B1K5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1879451-9 | RESISTOR, WIRE WOUND | TE Connectivity | TE600B1K5J vs 3-1879451-9 |