Part Details for TE500B18RJ by TE Connectivity
Overview of TE500B18RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE500B18RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3989
|
Newark | Res, 18R, 500W, Solder Lug, Wirewound, Resistance:18Ohm, Product Range:Te Series, Power Rating:500W, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:-Rohs Compliant: Yes |Cgs Te Connectivity TE500B18RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$46.3600 / $59.0800 | Buy Now |
DISTI #
A137830-ND
|
DigiKey | RES CHAS MNT 18 OHM 5% 500W Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
9 In Stock |
|
$39.6672 / $66.8800 | Buy Now |
DISTI #
96X3989
|
Avnet Americas | Resistor, 18 Ohm, ? 5%, 500 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3989) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 12 Partner Stock |
|
$49.0500 / $59.0800 | Buy Now |
DISTI #
279-TE500B18RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 500W 18R 5% Bracket RoHS: Compliant | 1 |
|
$42.4600 / $56.9600 | Buy Now |
|
Onlinecomponents.com | TE 500W 18R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$36.4500 / $54.7100 | Buy Now |
DISTI #
1-1879450-6
|
Avnet Abacus | Resistor, 18 Ohm, � 5%, 500 W, Wirewound, High Power, Solder Lug (Alt: 1-1879450-6) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 500W 18R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$36.4500 / $54.7100 | Buy Now |
Part Details for TE500B18RJ
TE500B18RJ CAD Models
TE500B18RJ Part Data Attributes
|
TE500B18RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE500B18RJ
TE Connectivity
Fixed Resistor, Wire Wound, 500W, 18ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 360mm x 50mm x 101mm | |
Rated Power Dissipation (P) | 500 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |