Part Details for TE400B470RJ by TE Connectivity
Overview of TE400B470RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE400B470RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3928
|
Newark | Res, 470R, 400W, Solder Lug, Wirewound, Resistance:470Ohm, Product Range:Te Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity TE400B470RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$33.8200 | Buy Now |
DISTI #
TE400B470RJ-ND
|
DigiKey | RES CHAS MNT 470 OHM 5% 400W Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2130 | Buy Now |
DISTI #
96X3928
|
Avnet Americas | Resistor, 470 Ohm, ? 5%, 400 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3928) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$45.8400 / $57.6000 | Buy Now |
DISTI #
279-TE400B470RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 400W 470R 5% Bracket | 0 |
|
$45.7200 / $61.5300 | Order Now |
|
Onlinecomponents.com | TE 400W 470R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.0000 / $60.0400 | Buy Now |
DISTI #
73528842
|
Verical | Res Wirewound 470 Ohm 5% 400W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$44.4016 / $47.4352 | Buy Now |
DISTI #
3-1879449-3
|
Avnet Abacus | Resistor, 470 Ohm, � 5%, 400 W, Wirewound, High Power, Solder Lug (Alt: 3-1879449-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 400W 470R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.0000 / $60.0400 | Buy Now |
Part Details for TE400B470RJ
TE400B470RJ CAD Models
TE400B470RJ Part Data Attributes
|
TE400B470RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE400B470RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 326mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 400 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |