There are no models available for this part yet.
Overview of TE400B22RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TE400B22RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X3916
|
Newark | Res, 22R, 400W, Solder Lug, Wirewound, Resistance:22Ohm, Product Range:Te Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C, Product Width:-Rohs Compliant: Yes |Cgs Te Connectivity TE400B22RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$33.8200 | Buy Now | |
DISTI #
A137814-ND
|
DigiKey | RES CHAS MNT 22 OHM 5% 400W Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7050 | Buy Now | |
DISTI #
96X3916
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 400 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3916) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$45.8400 / $55.0600 | Buy Now | |
DISTI #
279-TE400B22RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 400W 22R 5% Bracket | 0 |
|
$47.9400 / $56.1500 | Order Now | |
Onlinecomponents.com | TE 400W 22R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.4800 / $61.3000 | Buy Now | ||
DISTI #
76069608
|
Verical | Res Wirewound 22 Ohm 5% 400W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$43.2013 / $47.4352 | Buy Now | |
DISTI #
1-1879449-7
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 400 W, Wirewound, High Power, Solder Lug (Alt: 1-1879449-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TE 400W 22R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.4800 / $61.3000 | Buy Now |
CAD Models for TE400B22RJ by TE Connectivity
Part Data Attributes for TE400B22RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
326mm x 40mm x 81mm
|
Rated Power Dissipation (P)
|
400 W
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
440 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
2500 V
|