There are no models available for this part yet.
Overview of TE400B12RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TE400B12RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X3908
|
Newark | Res, 12R, 400W, Solder Lug, Wirewound, Resistance:12Ohm, Product Range:Te Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE400B12RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$40.9700 | Buy Now | |
DISTI #
79AJ1096
|
Newark | Res, 12R, 400W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE400B12RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.9600 / $55.3900 | Buy Now | |
DISTI #
A137807-ND
|
DigiKey | RES CHAS MNT 12 OHM 5% 400W Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
9 In Stock |
|
$43.5312 / $61.5500 | Buy Now | |
DISTI #
96X3908
|
Avnet Americas | Resistor, 12 Ohm, ± 5%, 400 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3908) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$45.8400 / $55.2100 | Buy Now | |
DISTI #
279-TE400B12RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 400W 12R 5% Bracket | 0 |
|
$43.5300 / $58.0400 | Order Now | |
Onlinecomponents.com | TE 400W 12R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant |
10 In Stock |
|
$40.0000 / $60.0400 | Buy Now | ||
DISTI #
1-1879449-4
|
Avnet Abacus | Resistor, 12 Ohm, � 5%, 400 W, Wirewound, High Power, Solder Lug (Alt: 1-1879449-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TE 400W 12R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant |
10 In Stock |
|
$40.0000 / $60.0400 | Buy Now |
CAD Models for TE400B12RJ by TE Connectivity
Part Data Attributes for TE400B12RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
326mm x 40mm x 81mm
|
Rated Power Dissipation (P)
|
400 W
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
440 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|