Part Details for TE400B10RJ by TE Connectivity
Overview of TE400B10RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE400B10RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3906
|
Newark | Res, 10R, 400W, Solder Lug, Wirewound, Resistance:10Ohm, Product Range:Te Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE400B10RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$33.8200 | Buy Now |
DISTI #
A137806-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 400W Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
10 In Stock |
|
$43.5312 / $72.1000 | Buy Now |
DISTI #
96X3906
|
Avnet Americas | Resistor, 10 Ohm, ? 5%, 400 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3906) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$45.8400 / $54.3900 | Buy Now |
DISTI #
279-TE400B10RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 400W 10R 5% Bracket | 0 |
|
$43.5300 / $61.0900 | Order Now |
|
Onlinecomponents.com | TE 400W 10R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.0000 / $60.0400 | Buy Now |
DISTI #
73528304
|
Verical | Res Wirewound 10 Ohm 5% 400W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$47.3480 | Buy Now |
DISTI #
1-1879449-3
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 400 W, Wirewound, High Power, Solder Lug (Alt: 1-1879449-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 400W 10R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.0000 / $60.0400 | Buy Now |
Part Details for TE400B10RJ
TE400B10RJ CAD Models
TE400B10RJ Part Data Attributes
|
TE400B10RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE400B10RJ
TE Connectivity
Fixed Resistor, Wire Wound, 400W, 10ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 326mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 400 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |