Part Details for TE30A2403C01 by Advanced Energy Industries Inc
Results Overview of TE30A2403C01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TE30A2403C01 Information
TE30A2403C01 by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TE30A2403C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE30A2403C01
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.33A 30W - Bulk (Alt: TE30A2403C01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4955 / $21.2390 | Buy Now |
DISTI #
675-TE30A2403C01
|
Mouser Electronics | Wall Mount AC Adapters Wallplug NA FixBlade 24Vdc, 30W, Level VI RoHS: Compliant | 0 |
|
$21.2800 | Order Now |
DISTI #
TE30A2403C01
|
Avnet Abacus | (Alt: TE30A2403C01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |