Part Details for TE30A1203Q01 by SL Power Electronics
Overview of TE30A1203Q01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE30A1203Q01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE30A1203Q01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 30W Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4719 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8700 / $51.4000 | Buy Now |
DISTI #
000000000005422085
|
Sager | Desktop AC Adapters Desktop IEC60320 C18 12Vdc, 30W, Level VI Min Qty: 1 | 0 |
|
$19.1500 / $22.9200 | Buy Now |
Part Details for TE30A1203Q01
TE30A1203Q01 CAD Models
TE30A1203Q01 Part Data Attributes
|
TE30A1203Q01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
TE30A1203Q01
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |