Part Details for TE30A1203F01 by SL Power Electronics
Overview of TE30A1203F01 by SL Power Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE30A1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2918-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 30W Min Qty: 1 Lead time: 8 Weeks Container: Box |
558 In Stock |
|
$19.2373 / $22.5200 | Buy Now |
DISTI #
70606659
|
RS | Power Supply, AC-DC, Class I Desktop, 12V,2.5A, 90-264V In | SL Power ( Ault / Condor ) TE30A1203F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9800 / $25.2600 | RFQ |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant |
93 In Stock |
|
$19.5100 / $25.1700 | Buy Now |
DISTI #
82426074
|
Verical | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 90 |
|
$26.4030 / $32.7210 | Buy Now |
DISTI #
000000000005385101
|
Sager | Desktop AC Adapters Desktop IEC60320 C14 12Vdc, 30W, Level VI Min Qty: 1 | 0 |
|
$18.0100 / $22.2500 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant |
93 In Stock |
|
$19.5100 / $25.1700 | Buy Now |
Part Details for TE30A1203F01
TE30A1203F01 CAD Models
TE30A1203F01 Part Data Attributes
|
TE30A1203F01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
TE30A1203F01
SL Power Electronics
AC/DC DESKTOP ADAPTER 12V 30W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SL Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |