There are no models available for this part yet.
Overview of TE30A1202F01 by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TE30A1202F01 by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ4575
|
Newark | Power Supply |Sl Power TE30A1202F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2300 / $38.2600 | Buy Now | |
DISTI #
2266-TE30A1202F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 30W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$20.8300 / $22.0600 | Buy Now | |
DISTI #
271-2958-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 30W Min Qty: 1 Lead time: 8 Weeks Container: Box |
21 In Stock |
|
$21.2420 / $22.5200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$19.4400 / $38.9600 | Buy Now | ||
DISTI #
000000000005443900
|
Sager | Wall Mount AC Adapters External Adapter Level VI Min Qty: 1 | 0 |
|
$19.1500 / $22.9200 | Buy Now | |
DISTI #
C1S717700039873
|
Chip1Stop | External Plug-In Adapters | 250 |
|
$19.3000 / $23.4000 | Buy Now | |
Master Electronics | RoHS: Compliant |
250 Partner Stock |
|
$19.4400 / $38.9600 | Buy Now |