Part Details for TE300B2R7J by TE Connectivity
Overview of TE300B2R7J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE300B2R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3874
|
Newark | Res, 2R7, 300W, Solder Lug, Wirewound, Resistance:2.7Ohm, Product Range:Te Series, Power Rating:300W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE300B2R7J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$32.8300 / $43.3300 | Buy Now |
DISTI #
79AJ1063
|
Newark | Res, 2R7, 300W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE300B2R7J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.5700 / $41.2700 | Buy Now |
DISTI #
A137786-ND
|
DigiKey | RES CHAS MNT 2.7 OHM 5% 300W Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
12 In Stock |
|
$32.7490 / $46.3100 | Buy Now |
DISTI #
96X3874
|
Avnet Americas | Resistor, 2.7 Ohm, ± 5%, 300 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3874) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$34.4900 / $43.3300 | Buy Now |
DISTI #
279-TE300B2R7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 300W 2R7 5% Bracket RoHS: Compliant | 0 |
|
$32.7400 / $44.9300 | Order Now |
|
Onlinecomponents.com | TE 300W 2R7 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$30.4600 / $46.1200 | Buy Now |
DISTI #
1879448-6
|
Avnet Abacus | Resistor, 2.7 Ohm, � 5%, 300 W, Wirewound, High Power, Solder Lug (Alt: 1879448-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 300W 2R7 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$30.4600 / $46.1200 | Buy Now |
Part Details for TE300B2R7J
TE300B2R7J CAD Models
TE300B2R7J Part Data Attributes
|
TE300B2R7J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE300B2R7J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 326mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |