Memory
TE28F800C3BA90
Description: Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of TE28F800C3BA90 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TE28F800C3BA90 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TE28F800C3BA90 by Numonyx Memory Solutions

TE28F800C3BA90
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
TSSOP, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000025 A
Supply Current-Max
0.018 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. TE28F800C3BA90
    Numonyx Memory Solutions
    Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for TE28F800C3BA90

This table gives cross-reference parts and alternative options found for TE28F800C3BA90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F800C3BA90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV800DB-90EC Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion TE28F800C3BA90 vs AM29LV800DB-90EC
M28W800CB90N6 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TE28F800C3BA90 vs M28W800CB90N6
AM29LV800DT-90FC Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD TE28F800C3BA90 vs AM29LV800DT-90FC
AT49LV8011-90TI Flash, 512KX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Atmel Corporation TE28F800C3BA90 vs AT49LV8011-90TI
M29W800DT90N6F 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics TE28F800C3BA90 vs M29W800DT90N6F
M28W800BB90N1 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TE28F800C3BA90 vs M28W800BB90N1
MT28F800B3WG-9BET Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc TE28F800C3BA90 vs MT28F800B3WG-9BET
AM29DL800BT90FI Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD TE28F800C3BA90 vs AM29DL800BT90FI
M28W800BB90N1T Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TE28F800C3BA90 vs M28W800BB90N1T
A29L800AUV-90I Flash, 512KX16, 90ns, PDSO48, TSOP1-48 AMIC Technology TE28F800C3BA90 vs A29L800AUV-90I
Part Number Description Manufacturer Compare
AM29LV800B-90RFI Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion TE28F800C3BA90 vs AM29LV800B-90RFI
AM29LV800BB-90ED Flash, 512KX16, 90ns, PDSO48, TSOP-48 Spansion TE28F800C3BA90 vs AM29LV800BB-90ED
MT28F800B3WP-9BET Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 Micron Technology Inc TE28F800C3BA90 vs MT28F800B3WP-9BET
AT49LV8011T-90TI Flash, 512KX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Atmel Corporation TE28F800C3BA90 vs AT49LV8011T-90TI
M29W800DB90N6T Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TE28F800C3BA90 vs M29W800DB90N6T
MBM29LV800BE90TN-E1 Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion TE28F800C3BA90 vs MBM29LV800BE90TN-E1
M28W800CB90N1T Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TE28F800C3BA90 vs M28W800CB90N1T
M29W800DT90N6E Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions TE28F800C3BA90 vs M29W800DT90N6E
AM29DL800BB90FK Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion TE28F800C3BA90 vs AM29DL800BB90FK
S29AL008D90TAN023 Flash, 512KX16, 90ns, PDSO48, MO-142BDD, TSOP-48 Spansion TE28F800C3BA90 vs S29AL008D90TAN023

Related Parts for TE28F800C3BA90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE28F800C3BA90 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE28F800C3BA90 by Numonyx Memory Solutions

  • Please alert me when TE28F800C3BA90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TE28F800C3BA90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE28F800C3BA90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TE28F800C3BA90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE28F800C3BA90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE28F800C3BA90 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: