Part Details for TE28F320J3C-110 by Intel Corporation
Overview of TE28F320J3C-110 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TE28F320J3C-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for TE28F320J3C-110
TE28F320J3C-110 CAD Models
TE28F320J3C-110 Part Data Attributes:
|
TE28F320J3C-110
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TE28F320J3C-110
Intel Corporation
Flash, 2MX16, 110ns, PDSO56, 14 X 20 MM, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for TE28F320J3C-110
This table gives cross-reference parts and alternative options found for TE28F320J3C-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F320J3C-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F320J3RG-11F | Flash, 2MX16, 110ns, PDSO56, TSOP1-56 | Micron Technology Inc | TE28F320J3C-110 vs MT28F320J3RG-11F |
MT28F320J3RP-11 | Flash, 2MX16, 110ns, PDSO56, LEAD FREE, PLASTIC, TSOP1-56 | Micron Technology Inc | TE28F320J3C-110 vs MT28F320J3RP-11 |
MT28F320J3RP-11MET | Flash, 2MX16, 110ns, PDSO56, LEAD FREE, PLASTIC, TSOP1-56 | Micron Technology Inc | TE28F320J3C-110 vs MT28F320J3RP-11MET |
E28F320J3A-110 | Flash, 2MX16, 110ns, PDSO56, 14 X 20 MM, TSOP-56 | Intel Corporation | TE28F320J3C-110 vs E28F320J3A-110 |
MT28F320J3RG-11MET | Flash, 2MX16, 110ns, PDSO56, PLASTIC, TSOP1-56 | Micron Technology Inc | TE28F320J3C-110 vs MT28F320J3RG-11MET |
MT28F320J3RG-11ET | Flash, 2MX16, 110ns, PDSO56, PLASTIC, TSOP1-56 | Micron Technology Inc | TE28F320J3C-110 vs MT28F320J3RG-11ET |
JS28F320J3C-110 | Flash, 2MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Intel Corporation | TE28F320J3C-110 vs JS28F320J3C-110 |
MT28F320J3RG-11M | Flash, 2MX16, 110ns, PDSO56, PLASTIC, TSOP1-56 | Micron Technology Inc | TE28F320J3C-110 vs MT28F320J3RG-11M |
JS28F320J3C110 | 2MX16 FLASH 2.7V PROM, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Intel Corporation | TE28F320J3C-110 vs JS28F320J3C110 |
MT28F320J3RP-11M | Flash, 2MX16, 110ns, PDSO56, LEAD FREE, PLASTIC, TSOP1-56 | Micron Technology Inc | TE28F320J3C-110 vs MT28F320J3RP-11M |