Part Details for TE28F160C3BC80 by Numonyx Memory Solutions
Overview of TE28F160C3BC80 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE28F160C3BC80
TE28F160C3BC80 CAD Models
TE28F160C3BC80 Part Data Attributes
|
TE28F160C3BC80
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
TE28F160C3BC80
Numonyx Memory Solutions
Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for TE28F160C3BC80
This table gives cross-reference parts and alternative options found for TE28F160C3BC80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F160C3BC80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160BB80EF | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | Spansion | TE28F160C3BC80 vs AM29LV160BB80EF |
HY29DL163BT-80I | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | SK Hynix Inc | TE28F160C3BC80 vs HY29DL163BT-80I |
AM29LV160BB-80EE | Flash, 1MX16, 80ns, PDSO48, MO-142DD, TSOP-48 | Spansion | TE28F160C3BC80 vs AM29LV160BB-80EE |
M29W160EB80N3T | Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | TE28F160C3BC80 vs M29W160EB80N3T |
HY29DL162BT-80 | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | SK Hynix Inc | TE28F160C3BC80 vs HY29DL162BT-80 |
HY29DL162BT-80I | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | SK Hynix Inc | TE28F160C3BC80 vs HY29DL162BT-80I |
TMS28F1600B80CDCDL | 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | TE28F160C3BC80 vs TMS28F1600B80CDCDL |
TMS28F1600B80CDCDE | 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | TE28F160C3BC80 vs TMS28F1600B80CDCDE |
HY29DL163BT-80 | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | SK Hynix Inc | TE28F160C3BC80 vs HY29DL163BT-80 |
AM29LV160BB-80EI | Flash, 1MX16, 80ns, PDSO48, MO-142DD, TSOP-48 | Spansion | TE28F160C3BC80 vs AM29LV160BB-80EI |