Part Details for TE28F160C3BA110 by Intel Corporation
Overview of TE28F160C3BA110 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE28F160C3BA110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 1M x 16, 48 Pin, Plastic, TSSOP | 272 |
|
$12.0000 / $16.8750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
Buy Now |
Part Details for TE28F160C3BA110
TE28F160C3BA110 CAD Models
TE28F160C3BA110 Part Data Attributes
|
TE28F160C3BA110
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TE28F160C3BA110
Intel Corporation
Flash, 1MX16, 110ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Additional Feature | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for TE28F160C3BA110
This table gives cross-reference parts and alternative options found for TE28F160C3BA110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F160C3BA110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF1661-70-4C-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | TE28F160C3BA110 vs SST39VF1661-70-4C-EKE |
AM29DL162CB90EIN | Flash, 2MX8, 90ns, PDSO48, TSOP-48 | AMD | TE28F160C3BA110 vs AM29DL162CB90EIN |
SST39VF1602C-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Silicon Storage Technology | TE28F160C3BA110 vs SST39VF1602C-70-4I-EKE |
AM29DL162CT-70ZI | 2MX8 FLASH 3V PROM, 70ns, PDSO56, SSOP-56 | AMD | TE28F160C3BA110 vs AM29DL162CT-70ZI |
AM29DL162CB-120ZF | 2MX8 FLASH 3V PROM, 120ns, PDSO56, SSOP-56 | Spansion | TE28F160C3BA110 vs AM29DL162CB-120ZF |
M29F160FT55N6F2 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Micron Technology Inc | TE28F160C3BA110 vs M29F160FT55N6F2 |
M28W160CB90N1S | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | TE28F160C3BA110 vs M28W160CB90N1S |
AM29DL162CB-120EE | 2MX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | AMD | TE28F160C3BA110 vs AM29DL162CB-120EE |
M28W160ECT70N6E | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | TE28F160C3BA110 vs M28W160ECT70N6E |
AM29PL160CT90SI | 2MX8 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | TE28F160C3BA110 vs AM29PL160CT90SI |