Part Details for TE2500B330RJ by TE Connectivity
Overview of TE2500B330RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE2500B330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3849
|
Newark | Te 2500W 330R 5% Bracket |Cgs Te Connectivity TE2500B330RJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.2000 / $158.3700 | Buy Now |
DISTI #
A137757-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 2500W Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.9850 | Buy Now |
DISTI #
279-TE2500B330RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 2500W 330R 5% Bracket | 0 |
|
$126.7700 / $146.2900 | Order Now |
|
Onlinecomponents.com | TE 2500W 330R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$124.2100 / $160.9500 | Buy Now |
DISTI #
3-1879457-1
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 2500 W, Wirewound, High Power, Solder Lug (Alt: 3-1879457-1) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 2500W 330R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$124.2100 / $160.9500 | Buy Now |
Part Details for TE2500B330RJ
TE2500B330RJ CAD Models
TE2500B330RJ Part Data Attributes
|
TE2500B330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE2500B330RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 650mm x 60mm x 119mm | |
Rated Power Dissipation (P) | 2500 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |