-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0104
|
Newark | Te 2500W 1K0 5% Bracket |Cgs Te Connectivity TE2500B1K0J RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.2000 / $158.3700 | Buy Now |
DISTI #
A137747-ND
|
DigiKey | RES CHAS MNT 1K OHM 5% 2500W Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
6 In Stock |
|
$120.7100 / $167.2500 | Buy Now |
DISTI #
3-1879457-7
|
Avnet Americas | Resistor, 1 kOhm, ? 5%, 2500 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 3-1879457-7) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 24 Weeks, 2 Days Container: Reel | 0 |
|
$113.9498 / $137.1260 | Buy Now |
DISTI #
279-TE2500B1K0J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 2500W 1K0 5% Bracket RoHS: Compliant | 0 |
|
$120.7100 / $161.0300 | Order Now |
|
Onlinecomponents.com | TE 2500W 1K0 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$124.2100 / $160.9500 | Buy Now |
DISTI #
3-1879457-7
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 2500 W, Wirewound, High Power, Solder Lug (Alt: 3-1879457-7) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 2500W 1K0 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$124.2100 / $160.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TE2500B1K0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE2500B1K0J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 650mm x 60mm x 119mm | |
Rated Power Dissipation (P) | 2500 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |