There are no models available for this part yet.
Overview of TE20A1203N01 by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TE20A1203N01 by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ4562
|
Newark | Power Supply |Sl Power TE20A1203N01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 / $25.7500 | Buy Now | |
DISTI #
2266-TE20A1203N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 18W Min Qty: 5 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
479 In Stock |
|
$13.7500 / $14.8500 | Buy Now | |
DISTI #
TE20A1203N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 18W Min Qty: 5 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$13.7957 | Buy Now | |
DISTI #
70606646
|
RS | Power Supply, AC-DC, Class II Desktop, 12V,1.5A, 90-264V In | SL Power ( Ault / Condor ) TE20A1203N01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
479 Partner Stock |
|
$17.3500 / $29.7700 | Buy Now | ||
DISTI #
000000000005385088
|
Sager | Desktop AC Adapters Desktop IEC60320 C8 12Vdc, 20W, Level VI Min Qty: 1 | 0 |
|
$12.9000 / $15.4400 | Buy Now | |
DISTI #
C1S717700039077
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant | 479 |
|
$13.3000 / $15.5000 | Buy Now | |
Master Electronics | RoHS: Compliant |
479 Partner Stock |
|
$17.3500 / $29.7700 | Buy Now |