Part Details for TE20A1203F01 by SL Power Electronics
Overview of TE20A1203F01 by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE20A1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2910-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 18W Min Qty: 1 Lead time: 8 Weeks Container: Box |
91 In Stock |
|
$13.1259 / $15.3600 | Buy Now |
DISTI #
V36:1790_17695293
|
Arrow Electronics | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2346 | Americas - 250 |
|
$13.0300 / $14.2600 | Buy Now |
DISTI #
70606645
|
RS | Power Supply, AC-DC, Class I Desktop, 12V,1.5A, 90-264V In | SL Power ( Ault / Condor ) TE20A1203F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 34 |
|
$14.8100 / $17.0300 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant |
90 In Stock |
|
$11.6300 / $14.5400 | Buy Now |
DISTI #
76442646
|
Verical | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 250 |
|
$13.0300 | Buy Now |
DISTI #
51606525
|
Verical | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1649 | Americas - 57 |
|
$15.4310 / $18.9020 | Buy Now |
DISTI #
27171157
|
Verical | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 31 |
|
$12.8900 / $13.1400 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant |
90 In Stock |
|
$11.6300 / $14.5400 | Buy Now |
Part Details for TE20A1203F01
TE20A1203F01 CAD Models
TE20A1203F01 Part Data Attributes
|
TE20A1203F01
SL Power Electronics
Buy Now
|
Compare Parts:
TE20A1203F01
SL Power Electronics
|
Samacsys Manufacturer | SL Power |