Part Details for TE20A0502B01 by SL Power Electronics
Overview of TE20A0502B01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE20A0502B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2946-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 15W Min Qty: 250 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$15.3405 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1400 / $38.5200 | Buy Now |
DISTI #
000000000005443826
|
Sager | Wall Mount AC Adapters External Adapter Level VI Min Qty: 1 | 0 |
|
$14.3500 / $17.1700 | Buy Now |