Part Details for TE162012-5 by DB Unlimited
Overview of TE162012-5 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE162012-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TE162012-5-ND
|
DigiKey | BUZZER ELECTRO 12V 16MM TH Min Qty: 750 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9766 | Buy Now |
DISTI #
497-TE162012-5
|
Mouser Electronics | Speakers & Transducers Electro-Mechanical Transducer RoHS: Compliant | 41 |
|
$0.9340 / $1.6800 | Buy Now |
DISTI #
V99:2348_17076027
|
Arrow Electronics | Audio Transducer Mechanical 8V 16V 40mA 12V 85dBAdBA Through Hole Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 200 |
|
$1.2900 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 282 | 0 |
|
$1.0200 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Transducer Min Qty: 1 | 0 |
|
$0.8800 / $1.7800 | Buy Now |
Part Details for TE162012-5
TE162012-5 CAD Models
TE162012-5 Part Data Attributes
|
TE162012-5
DB Unlimited
Buy Now
|
Compare Parts:
TE162012-5
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |