Part Details for TE150A2451N01 by Advanced Energy Industries Inc
Overview of TE150A2451N01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE150A2451N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE150A2451N01
|
Avnet Americas | AC to DC Power Supply Single-Output 24V 6.25A 150W - Bulk (Alt: TE150A2451N01) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$100.9184 | Buy Now |
DISTI #
675-TE150A2451N01
|
Mouser Electronics | Desktop AC Adapters External RoHS: Compliant | 38 |
|
$99.3100 | Buy Now |
DISTI #
TE150A2451N01
|
Avnet Abacus | AC to DC Power Supply Single-Output 24V 6.25A 150W (Alt: TE150A2451N01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |