Part Details for TE150A1551F01 by Advanced Energy Industries Inc
Overview of TE150A1551F01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE150A1551F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE150A1551F01
|
Avnet Americas | AC to DC Power Supply Single-Output 15V 10A 150W - Bulk (Alt: TE150A1551F01) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$98.4368 | Buy Now |
DISTI #
675-TE150A1551F01
|
Mouser Electronics | Desktop AC Adapters 150W 15Vout 10A 6 Pin Conn Class I RoHS: Compliant | 48 |
|
$112.9400 / $118.2300 | Buy Now |
DISTI #
TE150A1551F01
|
Avnet Abacus | AC to DC Power Supply Single-Output 15V 10A 150W (Alt: TE150A1551F01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |