Part Details for TE1409-E3 by Vishay Intertechnologies
Overview of TE1409-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE1409-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75-TE1409-E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 20uF 100V +50 -10% RoHS: Compliant | 0 |
|
$1.7700 / $1.9400 | Order Now |