Part Details for TE1301610000G by Anytek Technology Corporation Ltd
Overview of TE1301610000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE1301610000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE1301610000G-ND
|
DigiKey | TERM BLK 13P SIDE ENT 3.5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0131 | Buy Now |
DISTI #
72328657
|
RS | TE-3.5-13P Blue , tail length 3.8mm NL66 2-interlock ,MARK | Amphenol - Anytek TE1301610000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 | RFQ |
DISTI #
ANYTE1301610000G
|
Heilind Electronics | TE-3.5-13P BLUE - TAIL LENGT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9220 / $1.9310 | Buy Now | |
DISTI #
ANYTE1301610000G
|
Interstate Connecting Components | TE-3.5-13P BLUE - TAIL LENGT | 0 |
|
Buy Now |