Part Details for TE122001-3 by DB Unlimited
Results Overview of TE122001-3 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TE122001-3 Information
TE122001-3 by DB Unlimited is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TE122001-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6010-TE122001-3-ND
|
DigiKey | BUZZER ELECTRO 1.5V 12MM TH Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8374 | Buy Now |
DISTI #
497-TE122001-3
|
Mouser Electronics | Speakers & Transducers Electro-Mechanical Transducer RoHS: Compliant | 275 |
|
$0.6370 / $1.2900 | Buy Now |
DISTI #
V99:2348_17076005
|
Arrow Electronics | Audio Transducer Mechanical 1V 3V 80mA 1.5V 85dBAdBA Through Hole Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1433 | Americas - 150 |
|
$0.3120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 393 Package Multiple: 393 | 0 |
|
$0.7290 | Buy Now |
DISTI #
25902713
|
Verical | Audio Transducer Mechanical 1V 3V 80mA 1.5V 85dBAdBA Through Hole Pin RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1433 | Americas - 150 |
|
$0.3120 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Transducer Min Qty: 1 | 0 |
|
$0.7600 / $1.2800 | Buy Now |