Part Details for TE120A1251F01 by SL Power Electronics
Overview of TE120A1251F01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE120A1251F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4535
|
Newark | Power Supply |Sl Power TE120A1251F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.6200 / $185.4900 | Buy Now |
|
Onlinecomponents.com | AC/DC External Desktop (Class I) Adapter - Cord (Sold Separately) Input - 90 to 264VAC Input - 10A 12VDC - 120W - 45.3" (1.15m) Cord Length. RoHS: Compliant |
100 In Stock |
|
$60.8500 / $98.3500 | Buy Now |
DISTI #
65690990
|
Verical | Plug-In Adapter Single-OUT 12V 10A 120W Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$86.3500 / $97.6000 | Buy Now |
DISTI #
51542886
|
Verical | Plug-In Adapter Single-OUT 12V 10A 120W Min Qty: 1 Package Multiple: 1 Date Code: 1619 | Americas - 31 |
|
$127.8550 | Buy Now |
DISTI #
36836751
|
Verical | Plug-In Adapter Single-OUT 12V 10A 120W Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$86.3500 / $97.6000 | Buy Now |
DISTI #
000000000005443811
|
Sager | Desktop AC Adapters Class I/Desktop/C14 12Vdc/120W/Level VI Min Qty: 1 | 0 |
|
$59.9000 / $74.7900 | Buy Now |
|
Master Electronics | AC/DC External Desktop (Class I) Adapter - Cord (Sold Separately) Input - 90 to 264VAC Input - 10A 12VDC - 120W - 45.3" (1.15m) Cord Length. RoHS: Compliant |
100 In Stock |
|
$60.8500 / $98.3500 | Buy Now |