Part Details for TE1204 by Vishay Intertechnologies
Overview of TE1204 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18F526
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 25V, +75, -10%, Axial, Capacitance:10Μf, Voltage(Dc):25V, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: No |Vishay TE1204 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$3.1800 / $4.3300 | Buy Now |
DISTI #
TE1204
|
Avnet Americas | Cap Aluminum 10uF 25V -10% to 75% 6.604 X 18.364mm AXL 2000 hr - Bulk (Alt: TE1204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 173 |
|
$1.0828 | Buy Now |
DISTI #
18F526
|
Avnet Americas | Cap Aluminum 10uF 25V -10% to 75% 6.604 X 18.364mm AXL 2000 hr - Bulk (Alt: 18F526) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 249 Partner Stock |
|
$2.7700 / $4.2800 | Buy Now |
DISTI #
75-TE1204
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 25V 10uF RoHS: Compliant | 91 |
|
$2.1000 / $4.1600 | Buy Now |
DISTI #
TE1204
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 25V 10uF RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Bulk | Americas - 0 |
|
$2.0400 / $2.1200 | Buy Now |
Part Details for TE1204
TE1204 CAD Models
TE1204 Part Data Attributes:
|
TE1204
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TE1204
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |