Part Details for TE1200B15RJ by TE Connectivity
Overview of TE1200B15RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE1200B15RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3680
|
Newark | Te 1200W 15R 5% Bracket |Cgs Te Connectivity TE1200B15RJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4500 / $94.6000 | Buy Now |
DISTI #
A137554-ND
|
DigiKey | RES CHAS MNT 15 OHM 5% 1200W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$72.0997 / $93.2100 | Buy Now |
DISTI #
279-TE1200B15RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 1200W 15R 5% Bracket RoHS: Compliant | 0 |
|
$64.9200 / $73.9800 | Order Now |
|
Onlinecomponents.com | TE 1200W 15R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$74.1900 / $96.1300 | Buy Now |
DISTI #
1-1879454-5
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 1200 W, Wirewound, High Power, Solder Lug (Alt: 1-1879454-5) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 1200W 15R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$74.1900 / $96.1300 | Buy Now |
Part Details for TE1200B15RJ
TE1200B15RJ CAD Models
TE1200B15RJ Part Data Attributes
|
TE1200B15RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE1200B15RJ
TE Connectivity
Fixed Resistor, Wire Wound, 1200W, 15ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 465mm x 60mm x 119mm | |
Rated Power Dissipation (P) | 1200 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |
Alternate Parts for TE1200B15RJ
This table gives cross-reference parts and alternative options found for TE1200B15RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE1200B15RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1879454-5 | Fixed Resistor, Wire Wound, 1200W, 15ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount | TE Connectivity | TE1200B15RJ vs 1-1879454-5 |