There are no models available for this part yet.
Overview of TE1157-E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TE1157-E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TE1157-E3
|
Avnet Americas | 20uF 16V 6.604x18.364 105?C Axi - Bulk (Alt: TE1157-E3) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2462 / $2.5338 | Buy Now | |
DISTI #
75-TE1157-E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 20uF 16V +75% -10% RoHS: Compliant | 282 |
|
$2.2400 / $3.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 28 Weeks | 0 |
|
$2.4000 | Buy Now | ||
DISTI #
TE1157-E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 20uF 16V +75% -10% RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Bulk | Americas - 0 |
|
$2.2500 | Buy Now |