Part Details for TE1129-E3 by Vishay Sprague
Overview of TE1129-E3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE1129-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE1129-E3-ND
|
DigiKey | CAP ALUM 15UF 12V AXIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
479 In Stock |
|
$2.3111 / $5.8600 | Buy Now |
Part Details for TE1129-E3
TE1129-E3 CAD Models
TE1129-E3 Part Data Attributes
|
TE1129-E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TE1129-E3
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 12 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 12 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TE1129-E3
This table gives cross-reference parts and alternative options found for TE1129-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE1129-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE1129 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 12 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TE1129-E3 vs TE1129 |