Part Details for TE10A2403N01 by SL Power Electronics
Overview of TE10A2403N01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TE10A2403N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4534
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power TE10A2403N01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $22.1500 | Buy Now |
DISTI #
2266-TE10A2403N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 12W Min Qty: 10 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
443 In Stock |
|
$11.5200 / $12.4300 | Buy Now |
DISTI #
TE10A2403N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 12W Min Qty: 10 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$11.7261 | Buy Now |
DISTI #
70606637
|
RS | Power Supply, AC-DC, Class II Desktop, 24V,0.5A, 90-264V In | SL Power ( Ault / Condor ) TE10A2403N01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
443 Partner Stock |
|
$10.6500 / $23.5600 | Buy Now |
DISTI #
000000000005385079
|
Sager | Desktop AC Adapters Desktop IEC60320 C8 24Vdc, 10W, Level VI Min Qty: 1 | 0 |
|
$10.8000 / $12.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
443 Partner Stock |
|
$10.6500 / $23.5600 | Buy Now |