There are no models available for this part yet.
Overview of TE10A1202F01 by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TE10A1202F01 by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TE10A1202F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 12W Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7261 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6500 / $22.1800 | Buy Now | ||
DISTI #
000000000005443803
|
Sager | Wall Mount AC Adapters External Adapter Level VI Min Qty: 1 | 0 |
|
$10.8000 / $12.9300 | Buy Now |