Part Details for TE100B1R2J by TE Connectivity
Overview of TE100B1R2J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE100B1R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3577
|
Newark | Res, 1R2, 100W, Solder Lug, Wirewound, Resistance:1.2Ohm, Product Range:Te Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE100B1R2J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$13.2900 / $15.3400 | Buy Now |
DISTI #
A137522-ND
|
DigiKey | RES CHAS MNT 1.2 OHM 5% 100W Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7010 | Buy Now |
|
Onlinecomponents.com | TE 100W 1R2 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$10.6000 / $17.1900 | Buy Now |
DISTI #
1879444-2
|
Avnet Abacus | Resistor, 1.2 Ohm, � 5%, 100 W, Wirewound, High Power, Solder Lug (Alt: 1879444-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 100W 1R2 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$10.6000 / $17.1900 | Buy Now |
Part Details for TE100B1R2J
TE100B1R2J CAD Models
TE100B1R2J Part Data Attributes
|
TE100B1R2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE100B1R2J
TE Connectivity
RESISTOR, WIRE WOUND, 100W, 5%, 440ppm, 1.2ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28 mm | |
Package Length | 182 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK, BOX | |
Physical Dimension | 226mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 50 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |