-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2505
|
Newark | Resistor, 10 Ohm, 1Kw, 5%, Resistance:10Ohm, Product Range:Te Series, Power Rating:1Kw, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 440Ppm/°C, Resistor Type:High Power Rohs Compliant: Yes |Cgs Te Connectivity TE1000B10RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$55.8900 / $60.1900 | Buy Now |
DISTI #
A105661-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 1000W Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
28 In Stock |
|
$52.1448 / $83.4300 | Buy Now |
DISTI #
1-1879453-3
|
Avnet Americas | Res Wirewound 10 Ohm 5% 1000W ?440ppm/?C RDL Lug Bolt-On/Bracket Mount - Tape and Reel (Alt: 1-1879453-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$51.4588 / $52.5308 | Buy Now |
DISTI #
279-TE1000B10RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10 Ohms 1000W 440PPM RoHS: Compliant | 42 |
|
$52.1400 / $67.9000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount RoHS: Compliant |
98 In Stock |
|
$47.6400 / $63.4800 | Buy Now |
DISTI #
66395594
|
Verical | Res Wirewound 10 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 95 |
|
$62.7529 / $74.6824 | Buy Now |
DISTI #
TE1000B10RJ
|
TTI | Wirewound Resistors - Chassis Mount 10 Ohms 1000W 440PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 36 In Stock |
|
$49.8100 / $65.7700 | Buy Now |
DISTI #
AMP1-1879453-3
|
Interstate Connecting Components | TE1000B10RJ | 1 |
|
$53.6029 / $63.7167 | Buy Now |
DISTI #
1-1879453-3
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 1000 W, Wirewound, High Power, Solder Lug (Alt: 1-1879453-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 10 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount RoHS: Compliant |
98 In Stock |
|
$47.6400 / $63.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TE1000B10RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE1000B10RJ
TE Connectivity
RESISTOR, WIRE WOUND
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 350mm x 60mm x 119mm | |
Rated Power Dissipation (P) | 1000 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |