Part Details for TE0808-05-9BE21-E by Trenz Electronic GmbH
Overview of TE0808-05-9BE21-E by Trenz Electronic GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8919BE-21-33E-125.000000 | SiTime | 115 to 137 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8919BE-21-33N-120.000000 | SiTime | 115 to 137 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for TE0808-05-9BE21-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1686-TE0808-05-9BE21-E-ND
|
DigiKey | ULTRASOM+ MPSOC MODULE WITH AMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,301.0100 | Buy Now |
DISTI #
287-TE0808-05-9BE21E
|
Mouser Electronics | System-On-Modules - SOM UltraSOM+ MPSoC Module with AMD Zynq UltraScale+ ZU9EG-1E, 4 GByte DDR4 | 0 |
|
$1,301.0000 | Order Now |