Part Details for TE0630-03-52I12-A by Trenz Electronic GmbH
Overview of TE0630-03-52I12-A by Trenz Electronic GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TE0630-03-52I12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1686-TE0630-03-52I12-A-ND
|
DigiKey | FPGA MODULE WITH AMD SPARTAN 6 L Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.0000 | Buy Now |
DISTI #
287-TE0630-03-52I12A
|
Mouser Electronics | System-On-Modules - SOM FPGA Module with AMD Spartan 6 LX45-2I, 128 MB DDR3L, Mini-USB 2.0, 4 x 5 cm RoHS: Compliant | 1 |
|
$196.9800 | Buy Now |