Part Details for TE0201820000G by Amphenol Corporation
Overview of TE0201820000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE0201820000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE0201820000G
|
Avnet Americas | TE02018200J0G - Bulk (Alt: TE0201820000G) Min Qty: 2680 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1679 | Buy Now |
DISTI #
649-TE02018200J0G
|
Mouser Electronics | Fixed Terminal Blocks 350 TB WIR PRO 180D | 0 |
|
$0.1760 / $0.7000 | Order Now |
DISTI #
TE0201820000G
|
Avnet Abacus | Wire-To-Board Terminal Block, 3.5 mm, 2 Ways, 26 AWG, 16 AWG, Screw (Alt: TE0201820000G) RoHS: Compliant Min Qty: 2680 Package Multiple: 2680 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TE0201820000G
TE0201820000G CAD Models
TE0201820000G Part Data Attributes
|
TE0201820000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TE0201820000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |