Part Details for TE-3123-EB2 by Bimba Manufacturing Company
Overview of TE-3123-EB2 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MSD1583-123 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS | |
MSS1583-123MED | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 5858 |
Price & Stock for TE-3123-EB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75494177
|
RS | Thruster, Linear Thruster (Composite Bearings) , 2in Bore , Stroke A: 23 in, St | Bimba TE-3123-EB2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,531.5500 | RFQ |