Part Details for TE-1719-BEB1M by Bimba Manufacturing Company
Overview of TE-1719-BEB1M by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
117198-HMC630LP3 | Analog Devices | HMC630LP3 Evaluation PCB | |
LT1719IS6#TRMPBF | Analog Devices | 4.5ns 1x/2x S 3V/5V Comp w/ R2 | |
LT1719CS8#PBF | Analog Devices | 4.5ns 1x/2x S 3V/5V Comp w/ R2 |
Price & Stock for TE-1719-BEB1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75402277
|
RS | Thruster, Linear Thruster (Composite Bearings) , 1-1/2in Bore , Stroke A: 19 in | Bimba TE-1719-BEB1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,033.3400 | RFQ |