Part Details for TE-1713-CP by Bimba Manufacturing Company
Overview of TE-1713-CP by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1713AUJZ-1.0-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
ADP1713AUJZ-3.3-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
ADP1713AUJZ-3.0-R7 | Analog Devices | 300mA CMOS Low-Dropput Regulat |
Price & Stock for TE-1713-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75401997
|
RS | Thruster, Linear Thruster (Composite Bearings) , 1-1/2in Bore , Stroke A: 13 in | Bimba TE-1713-CP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$958.1000 | RFQ |