Part Details for TE-1712-CEB2S by Bimba Manufacturing Company
Overview of TE-1712-CEB2S by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-125KL | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-124KL | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for TE-1712-CEB2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75401896
|
RS | Thruster, Linear Thruster (Composite Bearings) , 1-1/2in Bore , Stroke A: 12 in | Bimba TE-1712-CEB2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,163.9000 | RFQ |