Part Details for TDZ8V2J115 by Nexperia
Overview of TDZ8V2J115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDZ8V2J115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDZ8V2J,115
|
Avnet Americas | Diode Zener Single 8.2V 2% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: TDZ8V2J,115) RoHS: Compliant Min Qty: 13021 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 28466 Partner Stock |
|
$0.0240 / $0.0265 | Buy Now |
DISTI #
TDZ8V2J,115
|
Avnet Americas | Diode Zener Single 8.2V 2% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: TDZ8V2J,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 | Buy Now |
DISTI #
TDZ8V2J,115
|
Avnet Asia | Diode Zener Single 8.2V 2% 500mW 2-Pin SOD-323F T/R (Alt: TDZ8V2J,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0420 / $0.0470 | Buy Now |
|
LCSC | Independent Type 8.04V8.36V 500mW 8.2V SOD-323F Zener Diodes ROHS | 15 |
|
$0.1867 / $0.2716 | Buy Now |