Part Details for TDZ2V4JF by NXP Semiconductors
Overview of TDZ2V4JF by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDZ2V4JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDZ2V4JF
|
Avnet Americas | Diode Zener Single 2.45V 2% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: TDZ2V4JF) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 | Buy Now |