TDZ12
Description: Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, TUMD2, 2 PIN

Overview of TDZ12 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for TDZ12 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDZ12 by ROHM Semiconductor

TDZ12
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
10%
Working Test Current
10 mA
Want to compare parts?
  1. TDZ12
    ROHM Semiconductor
    Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, TUMD2, 2 PIN
    VS

Alternate Parts for TDZ12

This table gives cross-reference parts and alternative options found for TDZ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDZ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDZTR12 Zener Diode, 12V V(Z), 10%, 0.5W, ROHM Semiconductor TDZ12 vs TDZTR12
Part Number Description Manufacturer Compare
CD963A Zener Diode, MACOM TDZ12 vs CD963A
USFZ12V Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, USF, 2 PIN KEC TDZ12 vs USFZ12V
TDZFHTR12 Zener Diode, ROHM Semiconductor TDZ12 vs TDZFHTR12

Related Parts for TDZ12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDZ12 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDZ12 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of TDZ12 would you like to use for your alert(s)?
  • Please alert me when TDZ12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDZ12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDZ12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDZ12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDZ12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDZ12 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: